Lapp SKINTOP MS-M ATEX Series ATEX Cable Gland, kit contents: 25 x Cable Gland, M25
- RS Stock No.:
- 283-2216
- Mfr. Part No.:
- 53112830
- Manufacturer:
- Lapp
Subtotal (1 pack of 25 units)*
€248.07
(exc. VAT)
€305.13
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €248.07 | €9.923 |
*price indicative
- RS Stock No.:
- 283-2216
- Mfr. Part No.:
- 53112830
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | ATEX Cable Gland | |
| Kit Contents | 25 x Cable Gland | |
| Series | SKINTOP MS-M ATEX | |
| Hazardous Area Certification | Yes | |
| Standards/Approvals | IBExU 01 ATEX 1041x, IECEx IBE 13.0026x, cURus File No. E79903, cULus File No. E79903 | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type ATEX Cable Gland | ||
Kit Contents 25 x Cable Gland | ||
Series SKINTOP MS-M ATEX | ||
Hazardous Area Certification Yes | ||
Standards/Approvals IBExU 01 ATEX 1041x, IECEx IBE 13.0026x, cURus File No. E79903, cULus File No. E79903 | ||
Thread Size M25 | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M25 Thread size, 9mm Minimum Cable Diameter - 53112830
This is a robust cable gland designed for reliable use in various electrical applications. Made from high-quality nickel-plated brass, it is specifically engineered for environments that pose a risk of explosion. The cable gland accommodates cable diameters ranging from 9mm to 17mm, making it versatile for different installations. With its IP66 and IP68 ratings, it is a dependable choice for both wet and dry conditions.
Features & Benefits
• Crafted from durable nickel-plated brass for extended durability
• Operates in temperatures from -30°C to +90°C for diverse usage
• Suitable for cable diameters between 9mm to 17mm for versatile use
• Designed for environments prone to explosive hazards, enhancing safety
Applications
• Used in chemical and petrochemical industries for secure connections
• Ideal for automation and electrical installations in hazardous locations
• Suitable for mechanical requiring high environmental resilience
• Utilised for weatherproof installations in diverse conditions
What materials are used in the construction of this cable gland?
It features a gland body and cap nut made from nickel-plated brass, while the insert is crafted from polyamide, ensuring resilience against environmental factors. The sealing ring is made from CR, and the O-ring from NBR, providing robust sealing and protection.
What are the implications of its IP66 and IP68 ratings?
These ratings indicate that the product is fully dust-tight and can withstand water immersion up to 10 bars, making it suitable for heavy-duty applications in wet environments without compromising performance.
How does this product maintain reliability in high-temperature settings?
Its design allows for operation in temperatures up to 90°C, making it suitable for installations near heat sources or in areas subject to thermal fluctuations, ensuring consistent performance regardless of environmental conditions.
Related links
- Lapp SKINTOP STR-M Series 50 Cable Gland M25
- Lapp SKINTOP MS-SC Series EMC Cable Gland PG29
- Lapp SKINTOP BS Series Cable Gland PG9
- Lapp SKINTOP BS-M Series 100 Cable Gland M16
- Lapp SKINTOP MS-M ATEX Series 5 ATEX Cable Gland M63
- Lapp SKINTOP K-M Series ATEX Cable Gland M25
- Lapp SKINTOP K-M Series ATEX Cable Gland M20
- Lapp SKINTOP K-M Series ATEX Cable Gland M12
