Fibox GPA Series Light Grey Cable Gland, M25 Thread, 11mm min., 17mm max., IP68
- RS Stock No.:
- 280-5506
- Mfr. Part No.:
- GPA M25
- Manufacturer:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5506
- Mfr. Part No.:
- GPA M25
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 11mm | |
| Colour | Light Grey | |
| Series | GPA | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Thread Size M25 | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 11mm | ||
Colour Light Grey | ||
Series GPA | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- DE
The Fibox cable gland with IP68 degree of protection.
It is non insulated
Related links
- Fibox GPA Series Light Grey Polyamide Cable Gland 11 mm min. IP68
- Lapp Skintop MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 9mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 5 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 15 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 32 mm min. IP68
- Fibox GPA Series Light Grey Cable Gland 3 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 5 mm min. IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 8 mm min. IP68
