SAM 3154 Series White Steel Cable Gland, PG13.5 Thread
- RS Stock No.:
- 282-8350
- Mfr. Part No.:
- 3154-29
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.30
(exc. VAT)
€24.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €20.30 |
*price indicative
- RS Stock No.:
- 282-8350
- Mfr. Part No.:
- 3154-29
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Thread Size | PG13.5 | |
| Product Type | Cable Gland | |
| Material | Steel | |
| Colour | White | |
| Series | 3154 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Thread Size PG13.5 | ||
Product Type Cable Gland | ||
Material Steel | ||
Colour White | ||
Series 3154 | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Spring power cord is a spare part for brake bleeder 3154.
13 g weight
Related links
- IDEM Guardian Line Series Stainless Steel Cable Gland IP67
- Hummel Stainless Steel Cable Gland IP68
- Hummel CG Series Stainless Steel Cable Gland IP68
- Hummel HSK Series Metallic Stainless Steel Cable Gland IP68
- Roxtec CRS Series Silver Steel Cable Gland 3.6 mm min. IP69K
- Legrand Grey Plastic Cable Gland 4 mm min. IP68
- Bulgin 900 Series White Black Polyamide Cable Gland 14 mm min. IP68
- Bulgin 900 Series White Black Polyamide Cable Gland 7 mm min. IP68
