Legrand Grey Plastic Cable Gland, PG13.5 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 266-3685
- Mfr. Part No.:
- 0 980 29
- Manufacturer:
- Legrand
Subtotal (1 box of 2 units)*
€73.07
(exc. VAT)
€89.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €73.07 | €36.535 |
*price indicative
- RS Stock No.:
- 266-3685
- Mfr. Part No.:
- 0 980 29
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Plastic | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Plastic | ||
Colour Grey | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand plastic cable gland used to ensure quick, simple and hermetic tightening. It protects cables and electrical connections, whatever the environments and applications. It has clamping capacity minimum diameter 34mm and clamping capacity maximum diameter 44mm.
Gray
Anti vibration mechanical clamping with neoprene sealing ring
Complies with UTE C 68-300, 68-311 guides
Related links
- Legrand Grey Plastic Cable Gland 6 mm min. IP68
- Legrand Grey Plastic Cable Gland 34 mm min. IP68
- Legrand Grey Plastic Cable Gland 3 mm min. IP68
- Legrand Grey Plastic Cable Gland 30 mm min. IP68
- Legrand Grey Polyamide Cable Gland 6 mm min. IP68
- Legrand Grey Plastic Cable Gland 9.5 mm min. IP66
- Legrand Grey Plastic Cable Gland 3.5 mm min. IP66
- Legrand Grey Plastic Cable Gland 6.5 mm min. IP66
