Lapp SKINDICHT SRE-M Series Cable Gland, kit contents: 1 x Bright O-Ring Nbr, 1 x Earthing Sleeve, 1 x Gland Body, 1 x
- RS Stock No.:
- 283-2212
- Mfr. Part No.:
- 52105730
- Manufacturer:
- Lapp
Subtotal (1 pack of 5 units)*
€325.48
(exc. VAT)
€400.34
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €325.48 | €65.096 |
*price indicative
- RS Stock No.:
- 283-2212
- Mfr. Part No.:
- 52105730
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Bright O-Ring Nbr, 1 x Earthing Sleeve, 1 x Gland Body, 1 x Pressure Screw | |
| Series | SKINDICHT SRE-M | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 40430, DIN ISO 16016, EN 60423, EN 60529 | |
| Thread Size | PG36 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Bright O-Ring Nbr, 1 x Earthing Sleeve, 1 x Gland Body, 1 x Pressure Screw | ||
Series SKINDICHT SRE-M | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 40430, DIN ISO 16016, EN 60423, EN 60529 | ||
Thread Size PG36 | ||
- COO (Country of Origin):
- DE
LAPP 5210 Series Cable Gland, M40mm Thread size, 26mm Minimum Cable Diameter - 52105730
This cable gland is designed for robust applications and effective sealing in various environments. Manufactured from high-quality brass, it offers excellent durability while accommodating a cable diameter range between 26mm and 28mm. The component features a thread size of M40mm and adheres to IP65 waterproof standards, making it suitable for outdoor use. Its design ensures reliable electrical connections while protecting against dust and moisture ingress.
Features & Benefits
• Crafted from nickel-plated brass for enhanced corrosion resistance
• IP65 rating ensures protection against dust and water
• Temperature tolerance from -20°C to +80°C for versatile applications
• Earthing sleeve ensures effective EMI and RFI shielding
• Includes O-ring for additional sealing capabilities
Applications
• Used for sealed connections in automation technology
• Suitable for electrical installations in outdoor environments
• Ideal for requiring earthing compliance and shielding
• Utilised in machinery where high-temperature resistance is crucial
• Applicable in industrial settings demanding high standards of protection
How does the earthing sleeve enhance protection for cables?
The earthing sleeve is designed to provide reliable functional earthing, ensuring compliance with electrical standards while protecting against electromagnetic interference (EMI) and radio frequency interference (RFI).
What materials contribute to the cable glands durability and performance?
The gland body and retainer are made from nickel-plated brass, which enhances corrosion resistance, while the neoprene sleeve provides waterproof sealing and mechanical strength.
Can this cable gland be used in extreme temperature environments?
Yes, it can function effectively in a temperature range of -20°C to +80°C, making it suitable for various industrial applications that experience temperature fluctuations.
Related links
- Lapp SKINDICHT Series 5 Cable Gland PG36
- Lapp SKINTOP ST Series 10 Cable Gland PG36
- Lapp SKINTOP MS-SC Series 5 EMC Cable Gland PG36
- Lapp SKINDICHT SR Series Cable Gland PG13.5
- Lapp SKINDICHT SK Series Cable Gland PG11
- Lapp SKINDICHT RWV Series Angled Cable Gland M12
- Lapp SKINDICHT RWV Series Angled Cable Gland M20
- Lapp SKINDICHT SR-SV Series Cable Gland PG16
