Lapp SKINDICHT SR-SV Series Cable Gland, kit contents: 1 x Anti-Kink Sleeve, 1 x Clamping Ring, 1 x Earthing Sleeve, 1 x

Subtotal (1 pack of 10 units)*

€502.68

(exc. VAT)

€618.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€502.68€50.268

*price indicative

RS Stock No.:
283-2211
Mfr. Part No.:
52023626
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

1 x Anti-Kink Sleeve, 1 x Clamping Ring, 1 x Earthing Sleeve, 1 x Gland Body, 1 x O-Ring, 1 x Pressure Screw, 1 x Pressure Washer, Screws

Series

SKINDICHT SR-SV

Hazardous Area Certification

No

Standards/Approvals

DIN 40430, DIN ISO 16016, EN 60529

Thread Size

PG16

COO (Country of Origin):
DE

LAPP 5202 Series Cable Gland, 15mm Maximum Cable Diameter, Brass Material - 52023626


This cable gland is designed for secure cable management within various applications. Ideal for environments requiring robust sealing, it features a thread size of PG16 and accommodates cable diameters between 13mm and 15mm. The brass composition ensures durability, while its IP65 rating provides reliable protection against dust and water ingress.

Features & Benefits


• Constructed from nickel-plated brass for enhanced corrosion resistance

• VITON® anti-kink sleeve reduces the risk of damage under stress

• High-temperature capability supports operating ranges from -20°C to +165°C

• IP65 rating ensures effective dust and water protection

• CE marked for compliance with safety standards

• Reinforced design suited for industrial machinery and laboratory use

Applications


• Utilised in automation systems for secure cable entry

• Suitable for electrical installations in harsh environments

• Ideal for use in laboratory equipment and machinery

• Employed in turbine manufacturing for reliable connections

What materials are used in the construction of this product?


It is made from nickel-plated brass, ensuring durability and resistance to corrosion, while the anti-kink sleeve is composed of VITON®, providing chemical resistance.

How does the high-temperature rating benefit users in practical settings?


The high-temperature rating allows it to function effectively in extreme conditions without deteriorating, making it suitable for various industrial applications where heat exposure is common.

What kind of sealing capability does the IP65 rating provide?


An IP65 rating indicates that this product is completely dust-tight and protected against water jets, ensuring it remains operational in challenging environments.

Can this product be used with various cable sizes?


Yes, it accommodates cable diameters from 13mm to 15mm, making it versatile for different cable types within specified limits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy