Jacobs, PG13.5 Thread
- RS Stock No.:
- 283-5580
- Distrelec Article No.:
- 155-18-844
- Mfr. Part No.:
- 50.616M-L
- Manufacturer:
- Jacobs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.09
(exc. VAT)
€12.41
(inc. VAT)
- RS Stock No.:
- 283-5580
- Distrelec Article No.:
- 155-18-844
- Mfr. Part No.:
- 50.616M-L
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Thread Size | PG13.5 | |
| Distrelec Product Id | 15518844 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size PG13.5 | ||
Distrelec Product Id 15518844 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Jacobs PERFECT Series Nickel Plated Brass M16 Thread 9 mm max. IP68
- Jacobs PERFECT Series Nickel Plated Brass IP68
- Jacobs Perfect Series Metal Nickel Plated Brass Cable Gland 6 mm min. IP68
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 6 mm min. IP68
- Jacobs 50.6xx Series Metal Nickel Plated Brass Cable Gland 5mm min. IP68, IP69K
- Jacobs Perfect Series Nickel Plated Brass Cable Gland IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 14 mm min. IP68
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 3 mm min., 6 mm

