Lapp SKINTOP STR M Series Silver Grey Polyamide Cable Gland, M20 Thread, 2 mm min., 14 mm max., IP68, IP69
- RS Stock No.:
- 285-6090
- Distrelec Article No.:
- 304-34-511
- Mfr. Part No.:
- 53017130
- Manufacturer:
- Lapp
Subtotal (1 pack of 100 units)*
€100.68
(exc. VAT)
€123.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.68 | €1.007 |
*price indicative
- RS Stock No.:
- 285-6090
- Distrelec Article No.:
- 304-34-511
- Mfr. Part No.:
- 53017130
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 2mm | |
| Material | Polyamide | |
| Colour | Silver Grey | |
| Series | SKINTOP STR M | |
| IP Rating | IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | according to UL 514B (CCN: QBPZ2 / e-file number: E79903) | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 2mm | ||
Material Polyamide | ||
Colour Silver Grey | ||
Series SKINTOP STR M | ||
IP Rating IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals according to UL 514B (CCN: QBPZ2 / e-file number: E79903) | ||
LAPP 5301 Series Cable Gland, M20 Thread size, Grey Polyamide - 53017130
This cable gland is designed for robust, reliable connections in industrial environments. Made from durable polyamide, it features an M20 thread size and provides superior protection against water and dust with an IP68 and IP69 rating. Suitable for a wide range of applications, it operates effectively within a temperature range of -40°C to +100°C.
Features & Benefits
• IP68 and IP69 ratings offer excellent waterproof and dust protection
• High-temperature performance supports industrial usage with +100°C operation
• M20 thread size facilitates compatibility with standard installations
• Lamellar design provides reliable strain relief to protect cables
Applications
• Used in automation technology for machine manufacturing
• Ideal for electronics in control and measurement equipment
• Suitable for use in robotics to secure cable connections
• Effective in environments exposed to extreme temperatures
What temperature range can this cable gland handle?
It operates effectively in a temperature range from -40°C to +100°C, making it suitable for various industrial applications.
How does the IP68 rating benefit this product?
The IP68 rating guarantees protection against dust ingress and immersion in water, ensuring the reliability of connections in challenging environments.
What materials are used in its construction?
Constructed from polyamide plastics, this gland features elastomer seals that enhance durability and performance in harsh conditions.
Can it be used for dynamic applications?
Yes, it is designed to accommodate dynamic applications, with a specific temperature range allowing for flexibility in different scenarios.
Related links
- Lapp SKINTOP ST Series Silver Grey Polyamide Cable Gland 9 mm min. IP68, IP69
- Lapp SKINTOP ST Series Silver Grey Polyamide Cable Gland 5 mm min. IP69, IP68
- Lapp SKINTOP ST Series Silver Grey Polyamide Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP BS-M Series Light Grey Polyamide Cable Gland 6 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP ST Series Black Polyamide Cable Gland 5 mm min. IP68, IP69
- Lapp SKINTOP STR-M Series 100 Cable Gland M20
- Lapp SKINTOP ST Series Silver Grey Polyamide Cable Gland Kit M16 M25 11 mm min.
