Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland, M20 Thread, 5 mm min., 10 mm max., IP68, IP69
- RS Stock No.:
- 285-6100
- Distrelec Article No.:
- 304-41-721
- Mfr. Part No.:
- 53112120
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€238.14
(exc. VAT)
€292.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.14 | €4.763 |
*price indicative
- RS Stock No.:
- 285-6100
- Distrelec Article No.:
- 304-41-721
- Mfr. Part No.:
- 53112120
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic Silver | |
| Series | Skintop MSR-M | |
| IP Rating | IP68, IP69 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL File Nr. 79903, VDE, TUV | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Nickel Plated Brass | ||
Colour Metallic Silver | ||
Series Skintop MSR-M | ||
IP Rating IP68, IP69 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL File Nr. 79903, VDE, TUV | ||
- COO (Country of Origin):
- NO
LAPP 5311 Series Cable Gland, M20 Thread size, Maximum Operating Temperature +100°C - 53112120
This cable gland is crafted from nickel-plated brass and features a metric connecting thread to ensure stability and reliability. It operates effectively in environments demanding both high and low temperatures, with an operational range from -40°C to +100°C. Suitable for various industrial applications, it meets all relevant specifications, including CE certification.
Features & Benefits
• IP68 rating protects against dust and water ingress
• High-temperature resistance ensures longevity in extreme conditions
• Effective strain relief accommodates cable sizes between 7mm to 13mm
• Ozone and UV-resistant materials for improved longevity
Applications
• Suitable for use in machinery and equipment manufacturing
• Ideal for measuring and control systems in industrial setups
• Utilised in the pharmaceutical sector for medical equipment
• Perfect for high-pressure cleaning scenarios
What environmental conditions can this cable gland withstand?
It is designed to operate in extreme temperatures ranging from -40°C to +100°C, making it suitable for diverse environmental conditions.
How does the structure of this component facilitate easy assembly?
The integrated double lamella insert simplifies cable assembly, especially for larger diameters, enhancing installation efficiency.
What materials are used in its construction, and why are they significant?
The use of nickel-plated brass not only provides essential strength and corrosion resistance but also contributes to its overall durability in various applications.
Related links
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 7 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 2 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass Cable Gland 2 mm min. IP68, IP69
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 5 mm min.
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 5 mm min. IP69,
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 3.5 mm min.
- Lapp Skintop MSR-M Series Metallic Silver Nickel Plated Brass ATEX Cable Gland 2 mm min.
