Lapp SKINTOP BS-M Series Light Grey Polyamide Cable Gland, M25 Thread, 8 mm min., 17 mm max., IP68, IP69
- RS Stock No.:
- 285-6097
- Distrelec Article No.:
- 304-34-478
- Mfr. Part No.:
- 53111830
- Manufacturer:
- Lapp
Subtotal (1 pack of 25 units)*
€102.48
(exc. VAT)
€126.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.48 | €4.099 |
*price indicative
- RS Stock No.:
- 285-6097
- Distrelec Article No.:
- 304-34-478
- Mfr. Part No.:
- 53111830
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 17mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | SKINTOP BS-M | |
| IP Rating | IP68, IP69 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B) | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 17mm | ||
Minimum Cable Diameter 8mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series SKINTOP BS-M | ||
IP Rating IP68, IP69 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B) | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M25 Thread size, Polyamide Material - 53111830
This cable gland is designed for robust cable management, ideal for various professional applications. Offering a thread size of M25, this light grey polyamide cable gland ensures protection against environmental factors, with an impressive IP68 rating. It maintains operational reliability in a temperature range from -20°C to +100°C, making it suitable for both indoor and outdoor use.
Features & Benefits
• IP68 rating ensures waterproof performance under pressure
• Temperature resilience supports high-temperature usage
• Integrated spiral strain relief prevents cable damage
• Versatile for use in various industrial cable management tasks
Applications
• Ideal for flexible cables in handheld equipment
• Suitable for moving machine parts within automation
• Utilised in instruments across the electronics industry
• Effective for outdoor installations requiring reliable sealing
• Effective in demanding mechanical environments for safety
What materials contribute to its durability and longevity?
The cable gland is constructed from high-quality polyamide, ensuring longevity at both high and low temperatures, thus providing effective protection for cables in challenging environments.
How does the IP68 rating enhance performance in various settings?
An IP68 rating provides robust sealing, allowing the cable gland to withstand submersion in water and dust ingress, ensuring reliability in both indoor and outdoor applications without compromising performance.
What range of temperatures can this component operate in?
It operates effectively in a temperature range from -20°C to +100°C, making it suitable for diverse industrial applications that require stability in fluctuating thermal conditions.
Related links
- Lapp SKINTOP BS-M Series Light Grey Polyamide Cable Gland 6 mm min. IP68, IP69
- Lapp SKINTOP BS-M Series Light Grey Polyamide Cable Gland 3.5 mm min. IP68, IP69
- Lapp SKINTOP BS-M Series Black Polyamide Cable Gland 7 mm min. IP68
- Lapp SKINTOP DIX-M Series Black Nitrile Rubber Cable Gland 8 mm min. IP68, IP69
- Lapp SKINTOP BS-M Series 25 Cable Gland M25
- Lapp SKINTOP ST Series Silver Grey Polyamide Cable Gland 9 mm min. IP68, IP69
- Lapp SKINTOP BS-M Series 25 Cable Gland M20
- Lapp SKINTOP BS-M Series 25 Cable Gland M16
