Lapp SKINTOP BS-M Series Light Grey Polyamide Cable Gland, M12 Thread, 3.5 mm min., 7 mm max., IP68, IP69

Subtotal (1 pack of 100 units)*

€107.14

(exc. VAT)

€131.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€107.14€1.071

*price indicative

RS Stock No.:
285-6095
Distrelec Article No.:
304-41-709
Mfr. Part No.:
53111800
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Thread Size

M12

Maximum Cable Diameter

7mm

Minimum Cable Diameter

3.5mm

Material

Polyamide

Colour

Light Grey

Series

SKINTOP BS-M

IP Rating

IP68, IP69

Locknut Included

No

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-20°C

Standards/Approvals

UL File Nr. E79903 (Test in acc. to UL514B)

COO (Country of Origin):
DE

LAPP 5311 Series Cable Gland, M12 Thread size, Polyamide Material - 53111800


This cable gland, designed for secure connections in various applications, offers robust performance in harsh environments. It features an M12 thread size and is constructed from durable polyamide, ensuring reliability and longevity. With an IP68 and IP69 rating, this waterproof cable gland effectively safeguards against moisture and dust ingress, making it suitable for a wide range of industrial settings.

Features & Benefits


• IP68 and IP69 ratings ensure resistance to water and dust

• Temperature operating range from -20°C to +100°C

• Multi-start trapezoidal thread supports reliable fastening

• Offers strain relief to protect cables from damage

Applications


• Used with flexible cables in handheld equipment

• Utilised in moving machine parts for secure connections

• Ideal for instrumentation in various industries

• Supports robust wiring for electrical and mechanical systems

What materials are used in the cable gland's construction?


The construction incorporates polyamide for the gland body and cap nut, providing a durable and resistant solution suitable for various applications.

What temperature range is suitable for this cable gland?


It operates efficiently within a temperature range from -20°C to +100°C, allowing versatility across different environments.

Can this cable gland accommodate different cable sizes?


Yes, it is designed with a clamping range accommodating various cable diameters, ensuring secure connections for diverse installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy