Lapp Skintop Click Series Light Grey Polyamide Cable Gland, M12 Thread, 13.2 mm max., IP68
- RS Stock No.:
- 285-6109
- Distrelec Article No.:
- 304-41-712
- Mfr. Part No.:
- 53112692
- Manufacturer:
- Lapp
Subtotal (1 pack of 50 units)*
€120.92
(exc. VAT)
€148.73
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.92 | €2.418 |
*price indicative
- RS Stock No.:
- 285-6109
- Distrelec Article No.:
- 304-41-712
- Mfr. Part No.:
- 53112692
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 13.2mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | Skintop Click | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B), cULus, cURus, DNV, VDE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 13.2mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series Skintop Click | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B), cULus, cURus, DNV, VDE | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M12 Thread size, Polyamide Material - 53112692
This cable gland is designed for secure and reliable connections in various industrial applications. Made from durable polyamide, it features an M12 thread size and a light grey colour. With an IP68 rating, this product ensures excellent protection against dust and water ingress, making it suitable for harsh environments. It operates effectively within a temperature range of -40°C to +100°C, providing versatility in diverse operational conditions.
Features & Benefits
• Snap system enables quick and easy installation
• High vibration resistance ensures lasting performance
• Suitable for a wide clamping range of Ø12 to Ø32
• IP68 rating provides superior waterproof capabilities
Applications
• Used for securing cables in automation systems
• Suitable for electrical and electronic equipment installations
• Ideal for use in switch cabinet technology
• Designed for manufacturing machinery and equipment
What materials are used in this cable gland's construction?
The gland body and cap nut are constructed from polyamide, while the sealing insert consists of elastomer. This combination ensures durability and effective sealing in various applications.
How does the IP68 rating benefit product usage?
An IP68 rating signifies that the cable gland is both dust-tight and resistant to prolonged water exposure, making it ideal for outdoor and high-humidity environments. This ensures reliable function and longevity under challenging conditions.
What is the significance of the temperature range specifications?
The dynamic temperature range of -20°C to +100°C allows for flexible usage in various environments, while the static rating of -40°C to +100°C ensures functionality even in extreme conditions. This versatility is crucial for industrial applications.
Related links
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Lapp SKINTOP BS-M Series Light Grey Polyamide Cable Gland 3.5 mm min. IP68, IP69
- WISKA Grey Polyamide Cable Gland IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 3 mm min. IP68
- Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland 3 mm min. IP68
- Phoenix Contact G-INB Series Light Grey Polyamide Cable Gland 3 mm min. IP69, IP68
