Lapp Skintop Click Series Light Grey Polyamide Cable Gland, M32 Thread, 17.2 mm max., IP68
- RS Stock No.:
- 285-6110
- Distrelec Article No.:
- 304-34-479
- Mfr. Part No.:
- 53112694
- Manufacturer:
- Lapp
Subtotal (1 pack of 25 units)*
€113.48
(exc. VAT)
€139.58
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.48 | €4.539 |
*price indicative
- RS Stock No.:
- 285-6110
- Distrelec Article No.:
- 304-34-479
- Mfr. Part No.:
- 53112694
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 17.2mm | |
| Material | Polyamide | |
| Colour | Light Grey | |
| Series | Skintop Click | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL File Nr. E79903 (Test in acc. to UL514B), cULus, cURus, DNV, VDE | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 17.2mm | ||
Material Polyamide | ||
Colour Light Grey | ||
Series Skintop Click | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL File Nr. E79903 (Test in acc. to UL514B), cULus, cURus, DNV, VDE | ||
- COO (Country of Origin):
- DE
LAPP 5311 Series Cable Gland, M32 Thread size, Light Grey - 53112694
This cable gland is designed for robust sealing and strain relief in various environments. Made of durable polyamide, it features a light grey colour that allows for easy integration into a range of applications. The M32 threaded design ensures a secure fit, while its impressive temperature range enables reliable performance in temperatures from -40°C to +100°C.
Features & Benefits
• Quick installation with a snap system for convenience
• Effective strain relief to prevent cable damage
• Designed for dynamic and static use at high temperatures
• CE certified for compliance with safety standards
Applications
• Used in automation technology for machine and equipment manufacturing
• Ideal for electronic technology and switch cabinet
• Effective in measuring, controlling, and automation environments
What is the maximum pressure rating for this product?
The product maintains an IP68 rating with pressure ratings varying by size, ensuring waterproof integrity for most applications.
How does the material choice affect its performance in harsh environments?
The polyamide construction is resistant to UV light and emphasizes durability, ensuring reliable operation in challenging conditions.
Is the cable gland suitable for both dynamic and static installations?
Yes, it is designed to perform satisfactorily under both dynamic and static conditions, accommodating varied installation requirements.
Related links
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Lapp 5311 Series Light Grey Polyamide Cable Gland IP68
- Entrelec 1SNG Series Light Grey Polyamide 6 Cable Gland 18 mm min. IP68, IP66
- WISKA EMC Series Grey Polyamide Cable Gland IP68
- Fibox GPA Series Light Grey Polyamide Cable Gland 15 mm min. IP68
- Phoenix Contact 1424 Series Light Grey Polyamide Cable Gland 21 mm min. IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 18 mm min. IP66, IP68
