SICK 53091 Series Black Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68
- RS Stock No.:
- 286-9916
- Mfr. Part No.:
- 5309163
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1.39
(exc. VAT)
€1.71
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.39 |
*price indicative
- RS Stock No.:
- 286-9916
- Mfr. Part No.:
- 5309163
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Colour | Black | |
| Series | 53091 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EClass 10.0, EClass 11.0, EClass 12.0, EClass 5.0, EClass 5.1.4, EClass 6.0, EClass 6.2, EClass 7.0, EClass 8.0, EClass 8.1, EClass 9.0, ETIM 5.0, ETIM 6.0, ETIM 7.0, ETIM 8.0 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Colour Black | ||
Series 53091 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals EClass 10.0, EClass 11.0, EClass 12.0, EClass 5.0, EClass 5.1.4, EClass 6.0, EClass 6.2, EClass 7.0, EClass 8.0, EClass 8.1, EClass 9.0, ETIM 5.0, ETIM 6.0, ETIM 7.0, ETIM 8.0 | ||
- COO (Country of Origin):
- DE
Overview
M16 Cable gland features an M16 connection type for secure and reliable connections. The gland is designed to accommodate cables with a permitted diameter ranging from 4 mm to 8 mm.
With an enclosure rating of IP68, it provides a high level of protection against dust and water.
At a glance
-
Your Benefit
Applications
Related links
- Weidmüller VGM Series Silver Stainless Steel Cable Gland 4 mm min. IP68
- Entrelec 1SNG Series Brass Brass Cable Gland 4 mm min. IP68, IP66
- Legrand Red Plastic Cable Gland 4 mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 4 mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 4 mm min. IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland 4 mm min. IP68
- TE Connectivity Silver Nickel Plated Brass Cable Gland 4 mm min. IP68
- Legrand Grey Polyamide Cable Gland 4 mm min. IP68