Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland, M12 Thread, 3 mm min., 6 mm max., IP68
- RS Stock No.:
- 288-4203
- Distrelec Article No.:
- 155-18-852
- Mfr. Part No.:
- 50.612M-EMV
- Manufacturer:
- Jacobs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4203
- Distrelec Article No.:
- 155-18-852
- Mfr. Part No.:
- 50.612M-EMV
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Product Type | Cable Gland | |
| Thread Size | M12 | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Nickel Plated Brass | |
| Series | Perfect EMC | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Product Type Cable Gland | ||
Thread Size M12 | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3mm | ||
Material Nickel Plated Brass | ||
Series Perfect EMC | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The EMC cable gland offers superior protection against twisting, a wide sealing and clamping range, and integrated anchorage. With a temperature range of -20°C to +100°C and a protection grade of IP68, this cable gland is a reliable choice for various applications.
Dome nut Brass CuZn39Pb3, nickel-plated for durability
Lamellar insert Polyamide PA6 V-2 for secure connections
Sealing ring Polychloroprene-Nitrile rubber CR/NBR for reliable sealing
Gland body Brass CuZn39Pb3, nickel-plated ensures longevity
Connecting thread metric, as per EN 60423 for compatibility
Protection grade IP68 for protection against environmental factors
Features wide sealing and clamping range for flexibility
Approved by UL, VDE, ESTI, and GL T.A. for quality assurance
Related links
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 6 mm min. IP68
- Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland 9 mm min. IP68, IP69K
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 3 mm min., 6 mm
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 14 mm min. IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 19 mm min. IP68
- Jacobs PERFECT Series Nickel Plated Brass M16 Thread 9 mm max. IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 11 mm min. IP68, IP69K
- Jacobs Perfect Series Silver Nickel Plated Brass Cable Gland 2 mm min. IP69K
