Jacobs PERFECT Series Metal Nickel Plated Brass, Nickel Plated Brass Cable Gland, PG16 Thread, 10 mm min., 14 mm max.,
- RS Stock No.:
- 288-4193
- Distrelec Article No.:
- 155-18-674
- Mfr. Part No.:
- 50.016
- Manufacturer:
- Jacobs
Subtotal (1 unit)*
€4.65
(exc. VAT)
€5.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.65 |
*price indicative
- RS Stock No.:
- 288-4193
- Distrelec Article No.:
- 155-18-674
- Mfr. Part No.:
- 50.016
- Manufacturer:
- Jacobs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Series | PERFECT | |
| Colour | Metal | |
| Material | Nickel Plated Brass, Nickel Plated Brass | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Minimum Cable Diameter | 10 mm | |
| Maximum Cable Diameter | 14 mm | |
| IP Rating | IP68, IP68 | |
| Distrelec Product Id | 15518674 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Series PERFECT | ||
Colour Metal | ||
Material Nickel Plated Brass, Nickel Plated Brass | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Minimum Cable Diameter 10 mm | ||
Maximum Cable Diameter 14 mm | ||
IP Rating IP68, IP68 | ||
Distrelec Product Id 15518674 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Cable gland equipped with a Neoprene gasket and fully insulated with a plastic insert, ensures reliable sealing and protection for cables. It features an O ring at the threaded connection for additional security. With a large terminal area, it offers ample space for cable connections.
RoHS compliant
Waterproof
Easy to assemble
Good strain relief
Related links
- RS PRO Metallic Nickel Plated Brass Cable Gland 10 mm min. IP68
- Hammond 1427BCG Series Grey Nickel Plated Brass Cable Gland 10 mm min. IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 10 mm min. IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
- Jacobs Perfect Series Metal Nickel Plated Brass Cable Gland 6 mm min. IP68
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 14 mm min. IP68
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 19 mm min., 27 mm
