Hummel HSK-M Series Nickel Plated Brass Cable Gland, PG16 Thread, 10 mm min., 14 mm max., IP69K, IP68
- RS Stock No.:
- 289-0535
- Distrelec Article No.:
- 155-11-050
- Mfr. Part No.:
- 1.691.1600.01
- Manufacturer:
- Hummel
Subtotal (1 unit)*
€11.69
(exc. VAT)
€14.38
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.69 |
*price indicative
- RS Stock No.:
- 289-0535
- Distrelec Article No.:
- 155-11-050
- Mfr. Part No.:
- 1.691.1600.01
- Manufacturer:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | PG16 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Nickel Plated Brass | |
| Series | HSK-M | |
| IP Rating | IP69K, IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland | ||
Thread Size PG16 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Nickel Plated Brass | ||
Series HSK-M | ||
IP Rating IP69K, IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Watertight cable gland, tailored for EMC adaptation and screen braid cables, simplifies installation with its user friendly design. Achieving effective earthing is effortless as the screen braid can be easily twisted around the sealing set. Constructed from nickel plated brass with a plastic lining and sealed with Perbunan.
RoHS compliant
Large clamping area
Good strain relief
Related links
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 7 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 3 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 3 mm min. IP69K, IP68
