Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland, PG16 Thread, 10 mm min., 14 mm max., IP69K, IP68

Subtotal (1 unit)*

€5.24

(exc. VAT)

€6.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 231 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.24

*price indicative

RS Stock No.:
289-0511
Distrelec Article No.:
155-10-854
Mfr. Part No.:
1.609.1600.01
Manufacturer:
Hummel
Find similar products by selecting one or more attributes.
Select all

Brand

Hummel

Product Type

Cable Gland

Thread Size

PG16

Maximum Cable Diameter

14mm

Minimum Cable Diameter

10mm

Material

Nickel Plated Brass

Colour

Nickel

Series

HSK-M

IP Rating

IP69K, IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

CSA, EN 50262, RoHS, UL, VDE

COO (Country of Origin):
SE
The Metal watertight cable gland, featuring a plastic lining, guarantees insulation along its entire length. With its robust strain relief and generous clamp area, it offers secure cable management solutions.

RoHS compliant

Bottom part fitted with an O ring

CSA UL and VDE approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy