Hummel CG-HSK-INOX-PVDF Series Nickel Stainless Steel, Stainless Steel Cable Gland, PG9 Thread, 4 mm min., 8 mm max.,
- RS Stock No.:
- 288-7392
- Distrelec Article No.:
- 301-10-763
- Mfr. Part No.:
- CG-HSK-INOX-PVDF 1.4305 PG9
- Manufacturer:
- Hummel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-7392
- Distrelec Article No.:
- 301-10-763
- Mfr. Part No.:
- CG-HSK-INOX-PVDF 1.4305 PG9
- Manufacturer:
- Hummel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Series | CG-HSK-INOX-PVDF | |
| Colour | Nickel | |
| Material | Stainless Steel, Stainless Steel | |
| Product Type | Cable Gland | |
| Thread Size | PG9 | |
| Minimum Cable Diameter | 4 mm | |
| Maximum Cable Diameter | 8 mm | |
| IP Rating | IP68 | |
| Distrelec Product Id | 30110763 | |
| Hazardous Area Certification | No | |
| Locknut Included | Yes | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Series CG-HSK-INOX-PVDF | ||
Colour Nickel | ||
Material Stainless Steel, Stainless Steel | ||
Product Type Cable Gland | ||
Thread Size PG9 | ||
Minimum Cable Diameter 4 mm | ||
Maximum Cable Diameter 8 mm | ||
IP Rating IP68 | ||
Distrelec Product Id 30110763 | ||
Hazardous Area Certification No | ||
Locknut Included Yes | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Cable gland is a standard liquid-tight strain relief fitting crafted from stainless steel, guaranteeing durability and resistance to corrosion. Its clamping insert, made of PVDF, ensures a secure grip on cables while providing excellent strain relief. With an O-Ring made of FKM.
RoHS compliant
Related links
- Hummel CG-HSK-INOX-PVDF Series Silver Stainless Steel Cable Gland 18mm min. IP68
- Hummel CG Series Stainless Steel Cable Gland IP68
- Hummel Stainless Steel Cable Gland IP68
- Hummel HSK Series Metallic Stainless Steel Cable Gland IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
- Hummel HSK-K Series Black Polyamide Cable Gland IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
- Hummel HSK-K Series Blue Polyamide Cable Gland IP68
