Hummel HSK-M Series Nickel Plated Brass Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP69K, IP68
- RS Stock No.:
- 289-0532
- Distrelec Article No.:
- 155-11-027
- Mfr. Part No.:
- 1.691.0900.01
- Manufacturer:
- Hummel
Subtotal (1 unit)*
€10.58
(exc. VAT)
€13.01
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.58 |
*price indicative
- RS Stock No.:
- 289-0532
- Distrelec Article No.:
- 155-11-027
- Mfr. Part No.:
- 1.691.0900.01
- Manufacturer:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Thread Size | PG9 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Series | HSK-M | |
| IP Rating | IP69K, IP68 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Thread Size PG9 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Series HSK-M | ||
IP Rating IP69K, IP68 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Watertight EMC adapted cable gland with a screen braid offers a robust solution for cable management. Featuring a user friendly design, the screen braid can be easily twisted around the sealing set, ensuring effective earthing. Constructed with nickel plated brass, plastic lining and Perbunan sealing.
RoHS compliant
CSA UL and VDE approvals
Good strain relief and large clamping area
O ring for sealing against panel is enclosed
Related links
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 7 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 13 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 3 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 3 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
