Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP69K, IP68
- RS Stock No.:
- 289-0508
- Distrelec Article No.:
- 155-10-821
- Mfr. Part No.:
- 1.609.0900.01
- Manufacturer:
- Hummel
Subtotal (1 unit)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
In Stock
- 636 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.43 |
*price indicative
- RS Stock No.:
- 289-0508
- Distrelec Article No.:
- 155-10-821
- Mfr. Part No.:
- 1.609.0900.01
- Manufacturer:
- Hummel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Thread Size | PG9 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Nickel Plated Brass | |
| Colour | Nickel | |
| Series | HSK-M | |
| IP Rating | IP69K, IP68 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CSA, EN 50262, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Thread Size PG9 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 4mm | ||
Material Nickel Plated Brass | ||
Colour Nickel | ||
Series HSK-M | ||
IP Rating IP69K, IP68 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CSA, EN 50262, RoHS, UL, VDE | ||
- COO (Country of Origin):
- DE
The Watertight cable gland crafted from metal with a plastic lining ensures comprehensive insulation throughout its length. This design feature enhances safety and reliability in diverse environments. With excellent strain relief and a spacious clamp area.
RoHS compliant
CSA UL and VDE approvals
Bottom part fitted with an O ring
Related links
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 4 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 18 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Nickel Plated Brass Cable Gland 5 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 7 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 3 mm min. IP69K, IP68
- Hummel HSK-M Series Nickel Plated Brass Cable Gland 10 mm min. IP69K, IP68
