Lapp SKINTOP Series Cable Gland
- RS Stock No.:
- 405-8700
- Mfr. Part No.:
- 52103250+53112250
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 unit)*
€14.68
(exc. VAT)
€18.06
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.68 |
| 5 - 9 | €13.94 |
| 10 + | €13.20 |
*price indicative
- RS Stock No.:
- 405-8700
- Mfr. Part No.:
- 52103250+53112250
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | PG21 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size PG21 | ||
- COO (Country of Origin):
- DE

LAPP Cable Gland, Locknut Included, 40mm Maximum Length - SKINTOP Series - 52103250+53112250
Don't let harsh conditions pull the plug on your connections. Choose this cable gland from LAPP to securely join wiring to your equipment. Its screw-on action makes it quick and easy to fit. Thanks to a corrosion-resistance nickel-plated brass body, you can trust it to stay strong in harsh environments. Keeping your system hooked up against movement is no issue as the gland comes with a locknut that fixes everything firmly in place.
Features & Benefits
• Accepts cable diameters between 11 and 18mm, making it compatible with many common connectors
• Provides strain relief, so it minimises cable wear caused by bending or twisting
• Shielded against EMI to help block out disruption from electrical noise
Applications
• Telecommunications
• Measuring instruments
• Automotive industry
How do I adjust this cable gland's clamping range?
Changing the clamping range is a simple matter of turning the built-in nut with a wrench, so it's easy to adapt to your cable.
