Lapp SKINTOP ST Series Cable Gland, kit contents: 5 x Cable Gland, PG21

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€19.74

(exc. VAT)

€24.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€19.74€3.948
5 +€17.75€3.55

*price indicative

RS Stock No.:
807-9802
Distrelec Article No.:
304-36-427
Mfr. Part No.:
53018050
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

5 x Cable Gland

Series

SKINTOP ST

Hazardous Area Certification

No

Standards/Approvals

UL File Nr. E79903 (Test in acc. to UL514B), TUV

Thread Size

PG21

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, 18mm Maximum Cable Diameter, PG21 Thread size - 53018050


This cable gland provides a secure and durable method for cable management in various applications. Designed using high-quality polyamide, this grey cable gland has a thread size of PG21, accommodating cables with diameters ranging from 13mm to 18mm. It is built to withstand challenging environments, making it an ideal choice for industrial and automation technologies.

Features & Benefits


• IP68 rated for complete protection against dust and water

• Suitable for operating temperatures from -20°C to +100°C

• Polyamide construction ensures durability and resilience

• Robust design supports a strong strain relief mechanism

Applications


• Used in machinery and equipment manufacturing

• Applicable in measurement and control technology setups

• Ideal for electronic technology and robotic manufacturing projects

• Can be used in control, measurement, and automation systems

What is the maximum load this can handle in applications?


The cable gland is designed for a maximum operating temperature of +100°C, allowing it to support heavy-duty applications without degradation under high temperatures.

How does the sealing technology work against environmental factors?


This product features sealing components resistant to ozone and UV light, ensuring reliable performance and longevity in harsh conditions while maintaining airflow and moisture control.

Is this cable gland suitable for all types of cables?


The cable gland is specifically designed for cables with diameters between 13mm to 18mm, ensuring a secure fit and maintaining the integrity of connections in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy