Lapp SKINDICHT Series 25 Cable Gland, kit contents: 1 x Cable Gland, M20
- RS Stock No.:
- 433-0866
- Mfr. Part No.:
- 52103320+52106820
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€103.88
(exc. VAT)
€127.77
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €103.88 | €20.776 |
| 5 - 9 | €98.70 | €19.74 |
| 10 + | €93.52 | €18.704 |
*price indicative
- RS Stock No.:
- 433-0866
- Mfr. Part No.:
- 52103320+52106820
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 25 | |
| Series | SKINDICHT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 25 | ||
Series SKINDICHT | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
LAPP SKINDICHT Series Cable Gland, M20 Thread size, 7mm Minimum Cable Diameter - 52103320+52106820
This cable gland is designed to provide secure and effective sealing for cables ranging from 7mm to 13mm in diameter. Constructed from nickel-plated brass, this product boasts a high IP55 rating, making it suitable for various environments. Its robust design can withstand temperatures from -20°C to +80°C, ensuring reliability in challenging conditions.
Features & Benefits
• Cutting edges ensure optimal EMC contact for enhanced performance
• Suitable for all metric glands in earthing and EMC requirements
• Excellent chemical resistance contributes to longevity
• High-temperature resistance enhances operational safety
Applications
• Utilised in industrial settings requiring waterproof sealing
• Suitable for use in electrical and mechanical
• Essential for automation systems needing reliable earthing
• Perfect for use in environments needing effective EMC solutions
What is the maximum cable diameter that can be used with this product?
The maximum cable diameter that can be accommodated is 13mm, ensuring a tight fit for various applications.
How does the material contribute to the performance in harsh environments?
The nickel-plated brass material provides excellent resistance to corrosion and ensures durability even in challenging conditions.
Can it be used with anodised surfaces?
Yes, it is suitable for use with lacquered, anodised, or powder-coated housings, ensuring compatibility in diverse installations.
What temperature range can it withstand?
The product operates efficiently within a temperature range of -20°C to +80°C, making it versatile for different environments.
Is a locknut included for installation?
Yes, the product includes a locknut to ensure secure attachment during installation.
Related links
- Lapp SKINDICHT Series 25 Cable Gland M20
- Lapp SKINDICHT Series 25 Cable Gland PG16
- Lapp SKINDICHT Series 25 Cable Gland PG21
- Lapp SKINDICHT Series 25 Cable Gland M16
- Lapp SKINDICHT Series 25 Cable Gland PG11
- Lapp SKINDICHT Series 25 Cable Gland PG13.5
- Lapp Skindicht Series 25 Cable Gland Kit 1 x Compression Screw 1 x Sealing
- Lapp SKINDICHT Series 10 Cable Gland M20
