Lapp SKINTOP ST Series Cable Gland, kit contents: 5 x Cable Gland, PG29

Get a bulk buy discount

Add 5 more to save €10.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

€41.39

(exc. VAT)

€50.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€41.39€8.278-
5 - 9€39.29€7.858€10.50
10 +€37.25€7.45€41.40

*price indicative

RS Stock No.:
444-2824
Distrelec Article No.:
304-28-095
Mfr. Part No.:
53015260
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

5 x Cable Gland

Series

SKINTOP ST

Hazardous Area Certification

No

Standards/Approvals

UL File Nr. E79903 (Test in acc. to UL514B), TUV

Thread Size

PG29

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, 25mm Maximum Cable Diameter, 14mm Minimum Cable Diameter - 53015260


This cable gland is designed for universal applications, primarily in automation, electronic technology, and machine manufacturing. Constructed from polyamide, it features a PG29 thread size and supports a maximum cable diameter of 25mm, making it suitable for various cable management needs. With an IP68 rating, this black cable gland ensures protection against dust and water ingress, providing reliability in challenging environments.

Features & Benefits


• Polyamide construction offers durability and resistance to harsh conditions

• IP68 rating ensures waterproof and dust-tight performance

• No locknut included simplifies installation processes

• Robust strain relief design prevents cable damage

Applications


• Utilised for protecting cables in automation technology

• Ideal for use in measurement and control technology setups

• Suitable for machine and equipment manufacturing

• Effective in robotics for securing electrical connections

What makes this cable gland suitable for high-temperature environments?


The cable gland is rated for a maximum operating temperature of +100°C, making it ideal for use in high-temperature applications where other materials may fail.

How does the IP68 rating benefit me in different environments?


The IP68 rating guarantees that the cable gland is water-resistant and dust-proof, ensuring optimal protection for cables in outdoor or industrial settings exposed to moisture and contaminants.

Can this cable gland accommodate various cable sizes?


Yes, it supports cable diameters ranging from 14mm to 25mm, making it versatile for different cable types and applications.

Is there any specific installation guidance for using this cable gland?


It is designed for straightforward installation without the need for a locknut, allowing quick and efficient setup in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy