Telemecanique Sensors Cable Gland, kit contents: 1 x Cable Gland, M20

Subtotal (1 unit)*

€4.92

(exc. VAT)

€6.05

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 25 left, shipping from 23 November 2026
  • Plus 200 left, shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.92

*price indicative

RS Stock No.:
447-3676
Mfr. Part No.:
ZCPEP20
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Cable Gland

Kit Contents

1 x Cable Gland

Standards/Approvals

RoHS, REACH

Thread Size

M20

RoHS Status: Exempt

COO (Country of Origin):
ID

Osiswitch Compact


Glands and miniature plug-in connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy