HellermannTyton Connectivity CG Series Cable Gland Kit, kit contents: 1 x Cable Gland, M20
- RS Stock No.:
- 269-5017
- Mfr. Part No.:
- CG-M20-10-14MM-05
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 kit)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €8.50 |
*price indicative
- RS Stock No.:
- 269-5017
- Mfr. Part No.:
- CG-M20-10-14MM-05
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Series | CG | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| For Use With | 10 mm to 12 mm Cable | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Series CG | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
For Use With 10 mm to 12 mm Cable | ||
Thread Size M20 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Series CG Cable Gland Kit, M20 Thread Size, 10mm-12mm Cable Range - CG-M20-10-14MM-05
This cable gland kit provides a compact solution for terminating and protecting electrical cables in industrial and commercial installations. Supplied by HellermannTyton Connectivity, the kit includes multiple items intended to accommodate wiring within the M20 thread envelope. It is designed for use with cables that have an outer diameter between 10mm and 12mm and is suitable where adherence to RoHS environmental restrictions is required.
Features and Benefits:
• M20 thread size ensures secure entry into compatible enclosures
• Accommodates 10 mm-12mm cable for tight sealing performance
• Five-piece set offers ready availability for small installations
• RoHS compliance reduces restricted-substance concerns during installation
• Designed for electrical cable protection in confined entries
• Accommodates 10 mm-12mm cable for tight sealing performance
• Five-piece set offers ready availability for small installations
• RoHS compliance reduces restricted-substance concerns during installation
• Designed for electrical cable protection in confined entries
Applications
• Suitable for terminating single cables between 10mm and 12mm
• Used with control panel gland entries requiring M20 threads
• Ideal for wiring protection on small machinery junctions
• Can be used for electrical conduit transitions in plant rooms
• Appropriate for retrofit of M20 threaded enclosures
• Used with control panel gland entries requiring M20 threads
• Ideal for wiring protection on small machinery junctions
• Can be used for electrical conduit transitions in plant rooms
• Appropriate for retrofit of M20 threaded enclosures
How many items are provided to complete small jobs?
The kit comprises five pieces, allowing immediate termination of multiple cable entries or spares for maintenance.
Which cable diameters can be reliably sealed with this kit?
It is intended for use with cables measuring within the 10mm to 12mm outer-diameter range to maintain effective strain relief.
Is this product suitable for use in hazardous-area certified installations?
It does not carry hazardous-area certification and should not be specified where such approval is mandatory.
What standard addresses restricted substances for this component?
The item meets RoHS requirements, limiting specified hazardous materials in its construction.
Related links
- HellermannTyton Connectivity CG Series 5 Cable Gland Kit M20
- HellermannTyton Connectivity CG Series 5 Cable Gland Kit M25
- Telemecanique Sensors 1 Cable Gland M20
- Lapp SKINDICHT Series 25 Cable Gland M20
- RS PRO 10 Cable Gland Kit M20
- Lapp Skintop Click Series 25 Cable Gland M20
- Lapp SKINDICHT Series 10 Cable Gland M20
- Lapp SKINTOP K-M Series ATEX Cable Gland M20
