Lapp SKINDICHT KW Series Angled Cable Gland, kit contents: 10 x Cable Gland, 10 x Locknut, M20
- RS Stock No.:
- 664-4489
- Mfr. Part No.:
- 52106220 & 53119020
- Manufacturer:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€36.48
(exc. VAT)
€44.87
(inc. VAT)
In Stock
- 1,560 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €3.648 | €36.48 |
| 50 - 90 | €3.468 | €34.68 |
| 100 + | €3.287 | €32.87 |
*price indicative
- RS Stock No.:
- 664-4489
- Mfr. Part No.:
- 52106220 & 53119020
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Angled Cable Gland | |
| Kit Contents | 10 x Cable Gland, 10 x Locknut | |
| Series | SKINDICHT KW | |
| Hazardous Area Certification | No | |
| Standards/Approvals | acc. to EN 60423 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Angled Cable Gland | ||
Kit Contents 10 x Cable Gland, 10 x Locknut | ||
Series SKINDICHT KW | ||
Hazardous Area Certification No | ||
Standards/Approvals acc. to EN 60423 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, Angled Connector, Grey Colour - SKINDICHT Series - 52106220 & 53119020
Plagued by loose connections in your industrial system? Sort the situation with this LAPP cable gland. It secures cables against jolting and jostling, which keeps your attachments intact. A handy right-angled shape makes this an ideal choice for wiring hard-to-reach corners of a system. Thanks to a durable PA-GF body, the unit stands up to shocks and shields your sensitive conductors.
Features & Benefits
• IP55-rated to indicate resistance to dust and low-pressure water jets, so it stays strong in demanding environments
• Comes with a locknut to help stop accidental disconnections
• M20 thread size for wide compatibility with standard industrial equipment
Applications
• Processing plants
• Construction industry
• Mining equipment
Does this cable gland stand up to extreme temperatures?
Yes, it has an operating temperature range between -20°C and +80°C, so it's suitable for use in challenging conditions.
Related links
- Lapp SKINDICHT KW Series 10 Angled Cable Gland M32
- Lapp SKINDICHT KW Series 25 Angled Cable Gland M25
- Lapp SKINDICHT KW Series 25 Angled Cable Gland M16
- Lapp SKINDICHT RWV Series Angled Cable Gland M20
- Lapp SKINDICHT RWV Series 10 Angled Cable Gland M32
- Lapp SKINDICHT RWV Series Angled Cable Gland M12
- Lapp SKINDICHT RWV Series Angled Cable Gland M25
- Lapp SKINDICHT RWV Series 25 Angled Cable Gland M16
