HellermannTyton NGM Series White Polyamide 66 Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RS Stock No.:
- 818-8136
- Mfr. Part No.:
- NGM20S-WHT
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 150 more to save €6.90
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€9.24
(exc. VAT)
€11.37
(inc. VAT)
In Stock
- 430 unit(s) ready to ship
- Plus 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | €0.924 | €9.24 | - |
| 150 - 490 | €0.878 | €8.78 | €6.90 |
| 500 + | €0.848 | €8.48 | €38.00 |
*price indicative
- RS Stock No.:
- 818-8136
- Mfr. Part No.:
- NGM20S-WHT
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Polyamide 66 | |
| Colour | White | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Polyamide 66 | ||
Colour White | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, UL 94V-2 | ||
- COO (Country of Origin):
- CN
HellermannTyton NGM Series Cable Gland, Nylon 66, 12mm Maximum Cable Diameter - NGM20S-WHT
This cable gland from HellermannTyton provides a reliable and durable solution for cable management needs. With an IP68 rating, it ensures protection against dust and water ingress, making it suitable for various applications. The cable gland is made from Nylon 66 material, offering excellent durability and resistance to harsh environmental conditions. It is designed for cables with a diameter range of 6 to 12mm, providing a secure and watertight seal for optimal cable protection.
Features & Benefits
• Designed for cables with a diameter range of 6 to 12mm
• IP68 rated for dust and water protection
• Made from durable Nylon 66 material
• RoHS compliant and UL 94 V-2 certified for safety
• M20 thread size for easy installation
• White colour for a clean and professional finish
Applications
• Ideal for use across different industries
• Suitable for outdoor applications requiring a watertight seal
• Can be used in harsh environments with varying temperatures
• Recommeded to be used for securing cables in industrial settings
Can it provide reliable protection for cables in outdoor environments?
Yes, the IP68 rating ensures dust and water protection, making it ideal for outdoor use.
Will it work in harsh industrial environments with extreme temperatures?
Yes, it is designed to withstand a wide operating temperature range from -40°C to +100°C.
Is it easy to install with the M20 thread size?
Yes, the M20 thread size allows for easy and secure installation of the cable gland.
Can it be used for cables with a diameter range of 6 to 12mm?
Yes, it is specifically designed for cables within this diameter range.
Does it comply with safety standards such as RoHS and UL 94 V-2?
Yes, it is RoHS compliant and UL 94 V-2 certified for safety assurance.
Related links
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Grey Nylon Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 18 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 5 mm min. IP68
