HellermannTyton NGM Series Grey Polyamide 66 Cable Gland, M20 Thread, 10 mm min., 14 mm max., IP68
- RS Stock No.:
- 818-8151
- Mfr. Part No.:
- NGM20-GY
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 150 more to save €9.60
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€13.22
(exc. VAT)
€16.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | €1.322 | €13.22 | - |
| 150 - 490 | €1.258 | €12.58 | €9.60 |
| 500 + | €1.214 | €12.14 | €54.00 |
*price indicative
- RS Stock No.:
- 818-8151
- Mfr. Part No.:
- NGM20-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Thread Size | M20 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Polyamide 66 | |
| Colour | Grey | |
| Series | NGM | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Thread Size M20 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Polyamide 66 | ||
Colour Grey | ||
Series NGM | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, UL 94V-2 | ||
- COO (Country of Origin):
- CN
HellermannTyton IP68 M20 Nylon Cable Gland
Nylon cable gland with an IP68 rating in size M20 that is ideal for connecting cable to electrical equipment.
Features and benefits
Rating to IP68 protection against ingress of dust and water;Dismantling not necessary;Nylon 66 material;Available in red, black, white and grey
Note
These glands are NOT designed to be used with steel wire armoured cable.
Related links
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 10 mm min. IP68
- HellermannTyton NGM Series Grey Nylon Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 6 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 3 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 18 mm min. IP68
