HENSEL Orange Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. EDKF25
- RS Stock No.:
- 117-245
- Mfr. Part No.:
- EDKF25
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€1.21
(exc. VAT)
€1.49
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.21 |
*price indicative
- RS Stock No.:
- 117-245
- Mfr. Part No.:
- EDKF25
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3.5mm | |
| Panel Hole Diameter | 25.5mm | |
| Material | Thermoplastic Elastomer | |
| Colour | Orange | |
| Minimum Operating Temperature | -25°C | |
| Minimum Cable Diameter | 9mm | |
| Maximum Operating Temperature | 40°C | |
| Maximum Cable Diameter | 17mm | |
| Standards/Approvals | Glow wire test IEC 60695 2 11: 750 °C, UL Subject 94, IP 66 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3.5mm | ||
Panel Hole Diameter 25.5mm | ||
Material Thermoplastic Elastomer | ||
Colour Orange | ||
Minimum Operating Temperature -25°C | ||
Minimum Cable Diameter 9mm | ||
Maximum Operating Temperature 40°C | ||
Maximum Cable Diameter 17mm | ||
Standards/Approvals Glow wire test IEC 60695 2 11: 750 °C, UL Subject 94, IP 66 | ||
- COO (Country of Origin):
- DE
The Hensel Grommets designed for M 25 knockouts offer a sealing range of diameter 9 to 17 mm and are compatible with bore holes of diameter 25.5 mm. They accommodate wall thicknesses from 1.5 to 3.5 mm and are suitable for use in both normal indoor environments and protected outdoor installations. These grommets meet the glow wire test requirements of IEC 60695-2-11 at 750 °C, ensuring they are resistant to high temperatures and flames.
IP65 and IP66 protection rated
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL Grey Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. ESM25
- HENSEL Orange Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 8 mm Cable Dia. EDKF32
- HENSEL Orange Thermoplastic Elastomer 20.5 mm for 13 mm Cable Dia. for 6 mm Cable Dia. EDKF20
- HENSEL Grey Thermoplastic Elastomer 25.5 mm Stepper for 21 mm Cable Dia. for 5 mm Cable Dia. STM25
- HENSEL Grey Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 9 mm Cable Dia. ESM32
- HENSEL EDKF Series Orange Thermoplastic Elastomer Cable Gland 11 mm min. IP65, IP66
- HENSEL Grey Thermoplastic Elastomer 40.5 mm for 30 mm Cable Dia. for 17 mm Cable Dia. ESM40
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 10 mm Cable Dia. for 9 mm Cable Dia. 2499691-8
