HENSEL Orange Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 8 mm Cable Dia. EDKF32
- RS Stock No.:
- 117-759
- Mfr. Part No.:
- EDKF32
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€1.96
(exc. VAT)
€2.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.96 |
*price indicative
- RS Stock No.:
- 117-759
- Mfr. Part No.:
- EDKF32
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Minimum Panel Thickness | 3.5mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 32.5mm | |
| Material | Thermoplastic Elastomer | |
| Colour | Orange | |
| Minimum Operating Temperature | -25°C | |
| Minimum Cable Diameter | 8mm | |
| Maximum Operating Temperature | 80°C | |
| Maximum Cable Diameter | 23mm | |
| Standards/Approvals | IP 66, IEC 60695 2 11, UL Subject 94, IEC 60754 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Minimum Panel Thickness 3.5mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 32.5mm | ||
Material Thermoplastic Elastomer | ||
Colour Orange | ||
Minimum Operating Temperature -25°C | ||
Minimum Cable Diameter 8mm | ||
Maximum Operating Temperature 80°C | ||
Maximum Cable Diameter 23mm | ||
Standards/Approvals IP 66, IEC 60695 2 11, UL Subject 94, IEC 60754 2 | ||
- COO (Country of Origin):
- DE
The Hensel Grommets for M 32 knockouts feature a sealing range of diameter 8 to 23 mm and fit bore holes of diameter 32.5 mm. They accommodate wall thicknesses from 1.5 to 3.5 mm and are suitable for use in both normal indoor environments and protected outdoor installations. These grommets are tested to withstand temperatures up to 750 °C according to the glow wire test standard IEC 60695-2-11, ensuring high resistance to heat and flames.
IP65 and IP66 protection rated
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL Grey Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 9 mm Cable Dia. ESM32
- HENSEL Orange Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. EDKF25
- HENSEL Orange Thermoplastic Elastomer 20.5 mm for 13 mm Cable Dia. for 6 mm Cable Dia. EDKF20
- HENSEL Grey Thermoplastic Elastomer 32.5 mm Stepper for 26.5 mm Cable Dia. for 13 mm Cable Dia. STM32
- HENSEL EDKF Series Orange Thermoplastic Elastomer Cable Gland 11 mm min. IP65, IP66
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 23 mm Cable Dia. for 22 mm Cable Dia. 2499693-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 24 mm Cable Dia. for 23 mm Cable Dia. 2499693-8
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 9 mm Cable Dia. for 8 mm Cable Dia.
