HENSEL Grey Thermoplastic Elastomer 40.5 mm for 30 mm Cable Dia. for 17 mm Cable Dia. ESM40

Subtotal (1 unit)*

€1.60

(exc. VAT)

€1.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.60

*price indicative

RS Stock No.:
117-455
Mfr. Part No.:
ESM40
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Minimum Panel Thickness

3.5mm

Product Type

Cable Grommet

Panel Hole Diameter

40.5mm

Material

Thermoplastic Elastomer

Colour

Grey

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Minimum Cable Diameter

17mm

Maximum Cable Diameter

30mm

Standards/Approvals

UL, IEC 60695-2-11:

COO (Country of Origin):
DE
The Hensel Grommets for M 40 knockouts feature a sealing range of diameter 17 to 30 mm and are designed for bore holes of diameter 40.5 mm. They accommodate wall thicknesses between 1.5 and 3.5 mm, making them suitable for both normal indoor environments and protected outdoor installations. These grommets meet the glow wire test requirements of IEC 60695-2-11 at 750 °C, providing robust resistance to high temperatures and flame.

IP55 protection rated

Self extinguishing material

Flame retardant design

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy