HENSEL Grey Thermoplastic Elastomer 32.5 mm Stepper for 26.5 mm Cable Dia. for 13 mm Cable Dia. STM32
- RS Stock No.:
- 117-648
- Mfr. Part No.:
- STM32
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€0.76
(exc. VAT)
€0.93
(inc. VAT)
In Stock
- 45 unit(s) ready to ship
- Plus 467 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.76 |
*price indicative
- RS Stock No.:
- 117-648
- Mfr. Part No.:
- STM32
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Minimum Panel Thickness | 4mm | |
| Grommet Type | Stepper | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 32.5mm | |
| Material | Thermoplastic Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Minimum Cable Diameter | 13mm | |
| Maximum Operating Temperature | 40°C | |
| Maximum Cable Diameter | 26.5mm | |
| Standards/Approvals | UL Subject 94, IEC 60754-2, IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Minimum Panel Thickness 4mm | ||
Grommet Type Stepper | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 32.5mm | ||
Material Thermoplastic Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Minimum Cable Diameter 13mm | ||
Maximum Operating Temperature 40°C | ||
Maximum Cable Diameter 26.5mm | ||
Standards/Approvals UL Subject 94, IEC 60754-2, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel stepped grommet for M 32 knockouts has a sealing range of diameter 13 to 26.5 mm and is designed for bore holes of diameter 32.5 mm. It accommodates wall thicknesses between 1.5 and 4 mm, making it suitable for both normal indoor environments and protected outdoor installations. This grommet complies with the glow wire test standard IEC 60695-2-11 at 750 °C, ensuring effective resistance to high temperatures and flames.
IP55 protection rated
Self extinguishing material
Flame retardant design
Halogen free and silicone free
Related links
- HENSEL Grey Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 9 mm Cable Dia. ESM32
- HENSEL Orange Thermoplastic Elastomer 32.5 mm for 23 mm Cable Dia. for 8 mm Cable Dia. EDKF32
- HENSEL Grey Thermoplastic Elastomer 40.5 mm Stepper for 34 mm Cable Dia. for 13 mm Cable Dia. STM40
- HENSEL Grey Thermoplastic Elastomer 16.5 mm Stepper for 12 mm Cable Dia. for 3.5 mm Cable Dia. STM16
- HENSEL Grey Thermoplastic Elastomer 25.5 mm Stepper for 21 mm Cable Dia. for 5 mm Cable Dia. STM25
- HENSEL STM 20 Grey Thermoplastic Elastomer 16 mm Stepper for 25 mm Cable Dia. for 20.5 mm Cable Dia. STM20
- HENSEL Grey Thermoplastic Elastomer 40.5 mm for 30 mm Cable Dia. for 17 mm Cable Dia. ESM40
- HENSEL Grey Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. ESM25
