Eaton Eaton xEffect Grey PVC 29.5 mm Cable Grommet for 20 mm Cable Dia. for 12.5 mm Cable Dia. 026777 KT21
- RS Stock No.:
- 246-981
- Mfr. Part No.:
- 026777 KT21
- Manufacturer:
- Eaton
Subtotal (1 pack of 100 units)*
€98.43
(exc. VAT)
€121.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €98.43 | €0.984 |
*price indicative
- RS Stock No.:
- 246-981
- Mfr. Part No.:
- 026777 KT21
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Panel Hole Diameter | 29.5mm | |
| Material | PVC | |
| Colour | Grey | |
| Minimum Operating Temperature | -5°C | |
| Minimum Cable Diameter | 12.5mm | |
| Maximum Operating Temperature | 40°C | |
| Maximum Cable Diameter | 20mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | IP65, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Panel Hole Diameter 29.5mm | ||
Material PVC | ||
Colour Grey | ||
Minimum Operating Temperature -5°C | ||
Minimum Cable Diameter 12.5mm | ||
Maximum Operating Temperature 40°C | ||
Maximum Cable Diameter 20mm | ||
Series Eaton xEffect | ||
Standards/Approvals IP65, RoHS conform | ||
- COO (Country of Origin):
- AT
The Eaton cable grommet is an essential accessory designed for Eaton's xEffect Accessories LV systems, combining robust protection with user-friendly installation. Its IP65 rating ensures that it is watertight and gastight, making it ideal for environments where moisture and contaminants may be present. Tailored for wall thicknesses between 2 and 8 mm, the grommet accommodates cable diameters ranging from 12.5 mm to 20 mm. Crafted from soft PVC, it promises durability while remaining flexible enough to facilitate easy cable management. The elegant grey finish, reminiscent of RAL 7035, enhances the aesthetic appeal without compromising on functionality. Perfect for professionals and DIY enthusiasts alike, this product provides a reliable solution for all cable entry needs in switchgear applications.
Robust protection against water and dust ingress
Compatible with a variety of cable diameters for versatile use
Designed for wall thickness compatibility, ensuring secure installation
Constructed from cadmium- and lead-free materials for safer environments
Ideal for both industrial and domestic applications
Built to withstand operating temperatures from -5 to 40 °C
Minimalistic grey finish adds a touch of elegance to installations
Single-cable entry solution simplifies wiring processes
Related links
- Eaton Eaton xEffect Grey Polyvinyl Chloride 55 mm Cable Grommet for 47 mm Cable Dia. for 18 mm Cable Dia. 038642 KT42
- Eaton Eaton xEffect Grey Polyvinyl Chloride 38 mm Cable Grommet for 31 mm Cable Dia. for 12.5 mm Cable Dia. 029150 KT29
- Eaton Eaton xEffect Grey Polyvinyl Chloride 21.5 mm Cable Grommet for 16 mm Cable Dia. for 7 mm Cable Dia. 019658 KT13,5
- Eaton Eaton xEffect Grey Polyvinyl Chloride Cable Grommet for 68 mm Cable Dia. for 14 mm Cable Dia. 036269 KT4
- Eaton Eaton xEffect Grey Polyvinyl Chloride 23.5 mm Cable Grommet for 17 mm Cable Dia. for 7 mm Cable Dia. 022031 KT16
- Eaton Eaton xEffect Grey Polyvinyl Chloride 48 mm Cable Grommet for 40 mm Cable Dia. for 18 mm Cable Dia. 033896 KT36
- HellermannTyton H126 Black Polyvinyl Chloride 6.5 mm Cable Grommet for 5 mm Cable Dia. for 4.5 mm Cable Dia. 634-31260
- HellermannTyton H321 Black Polyvinyl Chloride 6 mm Cable Grommet for 6 mm Cable Dia. for 5.5 mm Cable Dia. 634-03210
