Eaton Eaton xEffect Grey PVC Cable Grommet for 68 mm Cable Dia. for 14 mm Cable Dia. 036269 KT4
- RS Stock No.:
- 248-309
- Mfr. Part No.:
- 036269 KT4
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€49.46
(exc. VAT)
€60.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.46 | €16.487 |
*price indicative
- RS Stock No.:
- 248-309
- Mfr. Part No.:
- 036269 KT4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Product Type | Cable Grommet | |
| Material | PVC | |
| Colour | Grey | |
| Minimum Cable Diameter | 14mm | |
| Maximum Cable Diameter | 68mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Product Type Cable Grommet | ||
Material PVC | ||
Colour Grey | ||
Minimum Cable Diameter 14mm | ||
Maximum Cable Diameter 68mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Eaton xEnergy Safety Ci LV switchgear accessory represents an innovative solution for cable management, specifically designed to accommodate varying cable diameters from 14mm to 68mm. Crafted with precision, it enhances safety and efficiency in electrical installations. The product features a robust PVC construction, making it both halogen-free and lightweight, ideal for seamless integration within wall systems ranging from 2mm to 3mm in thickness. Its striking light grey finish not only blends effortlessly into existing designs but also guarantees durability and protection with a degree of IP65. The Eaton xEnergy Safety Ci offers versatility with a trimmable model fit for tailored requirements, making it a dependable choice for professionals seeking reliability without compromise.
Halogen-free construction ensures environmental safety
Light grey colour provides a neutral aesthetic for any installation
IP65 rating guarantees excellent protection against dust and water ingress
Trimmable design allows for custom fitting to suit specific project needs
Designed for use with various cable diameters, enhancing versatility
Robust PVC material ensures durability in various applications
Related links
- Eaton Eaton xEffect Grey Polyvinyl Chloride 55 mm Cable Grommet for 47 mm Cable Dia. for 18 mm Cable Dia. 038642 KT42
- Eaton Eaton xEffect Grey Polyvinyl Chloride 48 mm Cable Grommet for 40 mm Cable Dia. for 18 mm Cable Dia. 033896 KT36
- Eaton Eaton xEffect Grey Polyvinyl Chloride 29.5 mm Cable Grommet for 20 mm Cable Dia. for 12.5 mm Cable Dia. 026777
- Eaton Eaton xEffect Grey Polyvinyl Chloride 21.5 mm Cable Grommet for 16 mm Cable Dia. for 7 mm Cable Dia. 019658 KT13,5
- Eaton Eaton xEffect Grey Polyvinyl Chloride 23.5 mm Cable Grommet for 17 mm Cable Dia. for 7 mm Cable Dia. 022031 KT16
- Eaton Eaton xEffect Grey Polyvinyl Chloride 38 mm Cable Grommet for 31 mm Cable Dia. for 12.5 mm Cable Dia. 029150 KT29
- SES Sterling DO Grey Polyvinyl Chloride Cable Grommet for 19 mm Cable Dia. 01350001013
- SES Sterling DO Grey Polyvinyl Chloride Cable Grommet for 29 mm Cable Dia. 01350002013
