Eaton Eaton xEffect Grey PVC 38 mm Cable Grommet for 31 mm Cable Dia. for 12.5 mm Cable Dia. 029150 KT29
- RS Stock No.:
- 246-986
- Mfr. Part No.:
- 029150 KT29
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€144.47
(exc. VAT)
€177.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €144.47 | €2.889 |
*price indicative
- RS Stock No.:
- 246-986
- Mfr. Part No.:
- 029150 KT29
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 38mm | |
| Material | PVC | |
| Colour | Grey | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Minimum Cable Diameter | 12.5mm | |
| Maximum Cable Diameter | 31mm | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform, IP65 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 38mm | ||
Material PVC | ||
Colour Grey | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Minimum Cable Diameter 12.5mm | ||
Maximum Cable Diameter 31mm | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform, IP65 | ||
- COO (Country of Origin):
- AT
The Eaton innovative cable grommet is designed specifically for LV systems, enhancing the functionality and efficiency of your switchgear setups. Offering a watertight and gastight seal, it ensures reliable protection against moisture and dust, making it an ideal choice for demanding environments. Crafted from soft PVC, this product promises durability while maintaining flexibility for easy installations. Whether you are managing cables within control panels or switchboards, this accessory provides optimal performance with a sleek grey finish that harmonises with various settings. Perfect for use in conjunction with multiple cable diameters, it supports streamlined cable management, allowing for a professional and tidy installation. Experience unparalleled protection and efficiency with this essential component from Eaton, engineered to meet the rigorous demands of modern electrical applications.
Watertight and gastight design protects cables from environmental elements
Compatible with a range of cable diameters for versatile applications
Constructed from soft PVC for enhanced durability and flexibility
Sleek grey surface finish complements various installations
Supports easy installation to streamline cable management
Optimised for both indoor and outdoor environments
Robust temperature range ensures reliable performance in varying conditions
Related links
- Eaton Eaton xEffect Grey Polyvinyl Chloride 29.5 mm Cable Grommet for 20 mm Cable Dia. for 12.5 mm Cable Dia. 026777
- Eaton Eaton xEffect Grey Polyvinyl Chloride 55 mm Cable Grommet for 47 mm Cable Dia. for 18 mm Cable Dia. 038642 KT42
- Eaton Eaton xEffect Grey Polyvinyl Chloride 21.5 mm Cable Grommet for 16 mm Cable Dia. for 7 mm Cable Dia. 019658 KT13,5
- Eaton Eaton xEffect Grey Polyvinyl Chloride Cable Grommet for 68 mm Cable Dia. for 14 mm Cable Dia. 036269 KT4
- Eaton Eaton xEffect Grey Polyvinyl Chloride 23.5 mm Cable Grommet for 17 mm Cable Dia. for 7 mm Cable Dia. 022031 KT16
- Eaton Eaton xEffect Grey Polyvinyl Chloride 48 mm Cable Grommet for 40 mm Cable Dia. for 18 mm Cable Dia. 033896 KT36
- Phoenix Contact 10 m Grey Cable Cover in Polyvinyl Chloride, 38 mm ID
- RS PRO Black Polyvinyl Chloride 12.5 mm Cable Grommet for 9.5 mm Cable Dia.
