Eaton xEffect Light Grey Polyethylene 20.5 mm Round for 13 mm Cable Dia. for 1 mm Cable Dia. 207602 KT-M20

Subtotal (1 pack of 100 units)*

€62.92

(exc. VAT)

€77.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€62.92€0.629

*price indicative

RS Stock No.:
250-850
Mfr. Part No.:
207602 KT-M20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Minimum Panel Thickness

1mm

Product Type

Cable Grommet

Grommet Type

Round

Panel Hole Diameter

20.5mm

Material

Polyethylene

Colour

Light Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Minimum Cable Diameter

1mm

Maximum Cable Diameter

13mm

Series

xEffect

Standards/Approvals

RoHS conform, IP66

COO (Country of Origin):
DE
The Eaton diaphragm grommet is designed to provide secure and efficient cable entry for electrical installations. With a robust construction, it ensures reliable performance in various environments, especially suitable where protection against water and particulate ingress is paramount. The innovative push-through diaphragm feature enhances its capability, allowing for installation with minimal effort while maintaining a watertight seal. Crafted from high-quality materials, this grommet supports a wide range of applications, making it an ideal accessory for circuit boards and switchgear systems. It effortlessly combines functionality with superior protection, addressing the needs of professionals in electrical engineering and automation.

Offers a watertight seal to protect sensitive wiring against moisture

Ensures ease of installation with an integral push-through diaphragm

Constructed from halogen-free materials for improved safety

Designed to withstand extreme temperatures, from -40 °C to 100 °C

Provides a reliable IP66 degree of protection from dust and water ingress

Compatible with various cable diameters for versatile use

Maintains high performance while resisting a range of chemical substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy