Eaton xEffect Light Grey Polyethylene 16.5 mm Round for 9 mm Cable Dia. for 1 mm Cable Dia. 216983 KT-M16

Subtotal (1 pack of 100 units)*

€48.94

(exc. VAT)

€60.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€48.94€0.489

*price indicative

RS Stock No.:
251-395
Mfr. Part No.:
216983 KT-M16
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Minimum Panel Thickness

1mm

Product Type

Cable Grommet

Grommet Type

Round

Panel Hole Diameter

16.5mm

Material

Polyethylene

Colour

Light Grey

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Minimum Cable Diameter

1mm

Maximum Cable Diameter

9mm

Series

xEffect

Standards/Approvals

RoHS conform, IP66

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton diaphragm grommet sets a new standard in cable management, expertly designed to accommodate a variety of applications where reliability is paramount. With an IP66 degree of protection, it ensures robust resilience against dust and water ingress, making it an ideal choice for harsh environments. Crafted from halogen-free materials, this product not only demonstrates an impressive thermal resistance, functioning efficiently between -40 °C to 80 °C, but also promises a sustainable choice for eco-conscious projects. The integration of a push-through diaphragm further heightens its utility, providing secure cable entry while reducing stress fractures, thereby enhancing longevity. Perfectly suited for various cable sizes, its general switchboard accessory nature allows it to seamlessly integrate into a multitude of setups, offering both versatility and peace of mind in demanding conditions.

IP66 protection guarantees superior resistance against dust and moisture

Halogen-free construction promotes safety and environmental responsibility

Temperature resistant from -40 °C to 80 °C ensures reliable performance in extreme conditions

Designed to accommodate a range of cable diameters, providing flexibility in applications

Integrated push-through diaphragm optimises cable entry while minimising wear

Light grey colour and RAL 7035 finishing enhance visual integration within installations

Lightweight design minimizes added load on structures during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy