HENSEL Grey Thermoplastic Elastomer 20.5 mm for 13 mm Cable Dia. for 6 mm Cable Dia. ESM20
- RS Stock No.:
- 117-761
- Mfr. Part No.:
- ESM20
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€0.44
(exc. VAT)
€0.54
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.44 |
*price indicative
- RS Stock No.:
- 117-761
- Mfr. Part No.:
- ESM20
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3.5mm | |
| Panel Hole Diameter | 20.5mm | |
| Material | Thermoplastic Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 13mm | |
| Standards/Approvals | IP 55, IP 66, IEC 60695 2 11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3.5mm | ||
Panel Hole Diameter 20.5mm | ||
Material Thermoplastic Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 13mm | ||
Standards/Approvals IP 55, IP 66, IEC 60695 2 11 | ||
- COO (Country of Origin):
- DE
The Hensel Grommets for M 20 knockouts are designed with a sealing range of diameter 6 to 13 mm and fit bore holes of diameter 20.5 mm. They accommodate wall thicknesses between 1.5 and 3.5 mm, making them suitable for use in both normal indoor environments and protected outdoor installations. These grommets are compliant with the glow wire test standard IEC 60695-2-11 at 750 °C, ensuring excellent resistance to high temperatures and flames.
IP55 protection rated
Self extinguishing material
Flame retardant design
Halogen free and silicone free
Related links
- HENSEL Orange Thermoplastic Elastomer 20.5 mm for 13 mm Cable Dia. for 6 mm Cable Dia. EDKF20
- HENSEL Grey Thermoplastic Elastomer 40.5 mm Stepper for 34 mm Cable Dia. for 13 mm Cable Dia. STM40
- HENSEL Grey Thermoplastic Elastomer 32.5 mm Stepper for 26.5 mm Cable Dia. for 13 mm Cable Dia. STM32
- HENSEL Grey Thermoplastic Elastomer 40.5 mm for 30 mm Cable Dia. for 17 mm Cable Dia. ESM40
- HENSEL Grey Thermoplastic Elastomer 16.5 mm Stepper for 12 mm Cable Dia. for 3.5 mm Cable Dia. STM16
- HENSEL Grey Thermoplastic Elastomer 16.5 mm for 11 mm Cable Dia. for 4.8 mm Cable Dia. ESM16
- HENSEL Grey Thermoplastic Elastomer 25.5 mm for 17 mm Cable Dia. for 9 mm Cable Dia. ESM25
- HENSEL Grey Thermoplastic Elastomer 25.5 mm Stepper for 21 mm Cable Dia. for 5 mm Cable Dia. STM25
