RS PRO Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. for 1 mm Cable Dia.
- RS Stock No.:
- 428-028
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€62.40
(exc. VAT)
€76.75
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €62.40 | €0.624 |
*price indicative
- RS Stock No.:
- 428-028
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 4mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 20mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 14mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 4mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 20mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 14mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The RS Pro 20 mm round open cable grommet is designed for easy installation, providing protection for wires while ensuring a tidy finish. To use, simply cut a hole to the required size, insert the grommet into the panel, and feed the cable through the pre-formed opening. It accommodates cables with diameters between 1 mm and 14 mm, offering a secure and flexible routing solution. This grommet is compatible with panels up to a maximum thickness of 4 mm, helping to reduce cable strain and minimize wear. Made from black polychloroprene rubber, it is suitable for temperatures ranging from -30°C to +90°C.
Accepts cable diameters of upto 14mm
Can be used with a maximum panel thickness of upto 4mm Thick
REACH and ROHS Compliant
Related links
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520065010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520067010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520068010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520066010
- RS PRO Black Polychloroprene 20 mm Cable Grommet for 13.5 mm Cable Dia. for 1 mm Cable Dia.
- RS PRO Black Polychloroprene 20 mm Cable Grommet for 9 mm Cable Dia. for 9 mm Cable Dia.
- SES Sterling DG Black Polychloroprene 20 mm Cable Grommet for 13.5 mm Cable Dia. for 1 mm Cable Dia. 02580012010
- SES Sterling DA Black Polychloroprene 20 mm Cable Grommet for 9 mm Cable Dia. 02520042010
