SES Sterling DA 140 Black Neoprene 20 mm Cable Grommet for 14 mm Cable Dia. 02520064010
- RS Stock No.:
- 667-785
- Mfr. Part No.:
- 02520064010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€43.70
(exc. VAT)
€53.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €43.70 | €0.437 |
*price indicative
- RS Stock No.:
- 667-785
- Mfr. Part No.:
- 02520064010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 20mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 14mm | |
| Series | DA 140 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 20mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 14mm | ||
Series DA 140 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet is expertly crafted from high-quality EPDM rubber, designed for optimal utility and durability in various applications. This versatile grommet offers robust resistance to ozone and maintains its integrity in a wide operating temperature range of -40 to +100°C. It is Ideal for situations requiring reliable sealing and protection, adapting to wall thicknesses from 1 to 4 mm. The significant ultimate elongation of over 400% ensures flexibility and adaptability in various fitting scenarios, making it a necessity for professionals seeking dependable performance and longevity in their projects.
Manufactured from EPDM rubber, ensuring excellent durability
Resists ozone, providing longevity in outdoor applications
Operates effectively in temperatures ranging from -40 to +100°C
Ultimate elongation exceeding 400% accommodates various installation needs
Features a halogen-free specification for enhanced safety
Compatible with wall thicknesses between 1 and 4 mm, offering flexibility
Dielectric strength greater than 13 kV/mm ensures reliable performance in electrical applications
Available in a classic black finish for a professional appearance
Related links
- SES Sterling DA 90 Black Polychloroprene Rubber 20 mm Cable Grommet for 9 mm Cable Dia. 02520044010
- SES Sterling DA 90 Black Polychloroprene Rubber 20 mm Cable Grommet for 9 mm Cable Dia. 02520043010
- SES Sterling DA 120 Black Polychloroprene Rubber 20 mm Cable Grommet for 12 mm Cable Dia. 02520170010
- SES Sterling DA 120 Black Polychloroprene Rubber 20 mm Cable Grommet for 12 mm Cable Dia. 02520168010
- SES Sterling DA 120 Black Polychloroprene Rubber 20 mm Cable Grommet for 12 mm Cable Dia. 02520169010
- SES Sterling DA 120 Black Polychloroprene Rubber 20 mm Cable Grommet for 12 mm Cable Dia. 02520167010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
