HellermannTyton OP4827 Natural Polyethylene Cable Grommet for 3.5 mm Cable Dia. for 3.5 mm Cable Dia. 631-58279
- RS Stock No.:
- 440-755
- Mfr. Part No.:
- 631-58279
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 2000 units)*
€225.95
(exc. VAT)
€277.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €225.95 | €0.113 |
*price indicative
- RS Stock No.:
- 440-755
- Mfr. Part No.:
- 631-58279
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Operating Temperature | -10°C | |
| Minimum Cable Diameter | 3.5mm | |
| Maximum Operating Temperature | 70°C | |
| Maximum Cable Diameter | 3.5mm | |
| Series | OP4827 | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Operating Temperature -10°C | ||
Minimum Cable Diameter 3.5mm | ||
Maximum Operating Temperature 70°C | ||
Maximum Cable Diameter 3.5mm | ||
Series OP4827 | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Push-on cap is designed for insulating and protecting flat pin bushings in automotive electronics and electrical connection systems. Made from flame-retardant PVC, it offers high resistance to chemicals and environmental influences. It provides effective protection against spraying water, ensuring reliable cable management
Flexible and easy to apply
Halogen free
RoHS compliant
Related links
- HellermannTyton OP4828 Natural Polyethylene Cable Grommet for 4 mm Cable Dia. for 2.2 mm Cable Dia. 631-58289
- HellermannTyton HV4822 Natural Polyvinyl Chloride Cable Grommet for 5 mm Cable Dia. for 2 mm Cable Dia. 631-08229
- RS PRO Natural Polyethylene Grommet Strip for 1 mm Cable Dia. for 500 μm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.2 mm Cable Dia. for 600 μm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2 mm Cable Dia. for 1.1 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 5.5 mm Cable Dia. for 4.5 mm Cable Dia.
- HellermannTyton HV Black Polyvinyl Chloride 6 mm Cable Grommet for 3.5 mm Cable Dia. 632-02130 HV2213-PVC-FR-BK
- HellermannTyton OP Natural Polyethylene 6.4 mm Cable Grommet for 5.4 mm Cable Dia. for 5.4 mm Cable Dia.
