HellermannTyton HV4822 Natural PVC Cable Grommet for 5 mm Cable Dia. for 2 mm Cable Dia. 631-08229

Subtotal (1 bag of 2000 units)*

€407.12

(exc. VAT)

€500.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€407.12€0.204

*price indicative

RS Stock No.:
440-753
Mfr. Part No.:
631-08229
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Material

PVC

Colour

Natural

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Series

HV4822

Standards/Approvals

RoHS, Flammability UL 94 V0, ELV (Article 4 - 2)

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Push-on cap is designed for insulating and protecting flat pin bushings in automotive electronics and electrical connection systems. Made from flame-retardant PVC, it offers high resistance to chemicals and environmental influences. It provides effective protection against spraying water, ensuring reliable cable management

Flexible and easy to apply

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy