Legrand Black PVC 11 mm Cable Grommet for 7 mm Cable Dia. 0 980 92

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

€74.27

(exc. VAT)

€91.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Box(es)
Per Box
Per unit*
1 - 14€74.27€0.743
15 - 49€70.56€0.706
50 +€66.84€0.668

*price indicative

RS Stock No.:
520-822
Mfr. Part No.:
0 980 92
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

11mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Cable Diameter

7mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

PVC grommet


Black PVC grommet for walls.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy