Legrand Black PVC 10 mm Cable Grommet for 6 mm Cable Dia. 0 980 91
- RS Stock No.:
- 520-832
- Mfr. Part No.:
- 0 980 91
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 box of 100 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €74.88 | €0.749 | - |
| 15 - 49 | €71.14 | €0.711 | 4% |
| 50 + | €67.39 | €0.674 | 10% |
*price indicative
- RS Stock No.:
- 520-832
- Mfr. Part No.:
- 0 980 91
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 10mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Cable Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 10mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Cable Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

PVC grommet
Black PVC grommet for walls.
Related links
- Legrand Black Polyvinyl Chloride 11 mm Cable Grommet for 7 mm Cable Dia. 0 980 92
- Legrand Black Polyvinyl Chloride 19 mm Cable Grommet for 13 mm Cable Dia. 0 980 94
- Legrand Black Polyvinyl Chloride 17 mm Cable Grommet for 12 mm Cable Dia. 0 980 93
- Legrand Black Polyvinyl Chloride 6 mm Round for 3.5 mm Cable Dia. 0 980 90
- Legrand Black Polyvinyl Chloride 22 mm Round for 17 mm Cable Dia. 0 980 96
- RS PRO Black Polyvinyl Chloride 10 mm Cable Grommet for 6.4 mm Cable Dia. for 6.4 mm Cable Dia.
- HellermannTyton HV Black Polyvinyl Chloride 10 mm Cable Grommet for 6 mm Cable Dia. 633-02180 HV1218-PVC-FR-BK
- HellermannTyton HV Black Polyvinyl Chloride 10 mm Cable Grommet for 6 mm Cable Dia. 633-02070 HV1207-PVC-FR-BK
