Legrand Black PVC 17 mm Cable Grommet for 12 mm Cable Dia. 0 980 93
- RS Stock No.:
- 520-977
- Mfr. Part No.:
- 0 980 93
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 15 more to save €163.80
View bulk pricing optionsSubtotal (1 box of 100 units)*
€218.48
(exc. VAT)
€268.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €218.48 | €2.185 | - |
| 15 - 49 | €207.56 | €2.076 | €163.80 |
| 50 + | €196.63 | €1.966 | €1,092.50 |
*price indicative
- RS Stock No.:
- 520-977
- Mfr. Part No.:
- 0 980 93
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 17mm | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Cable Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 17mm | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Cable Diameter 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

PVC grommet
Black PVC grommet for walls.
Related links
- Legrand Black Polyvinyl Chloride 22 mm Round for 17 mm Cable Dia. 0 980 96
- Legrand Black Polyvinyl Chloride 11 mm Cable Grommet for 7 mm Cable Dia. 0 980 92
- Legrand Black Polyvinyl Chloride 19 mm Cable Grommet for 13 mm Cable Dia. 0 980 94
- Legrand Black Polyvinyl Chloride 10 mm Cable Grommet for 6 mm Cable Dia. 0 980 91
- Legrand Black Polyvinyl Chloride 6 mm Round for 3.5 mm Cable Dia. 0 980 90
- SES Sterling DK Black Polyvinyl Chloride 18 mm Cable Grommet for 12 mm Cable Dia. for 12 mm Cable Dia. 01070041010
- SES Sterling DK Black Polyvinyl Chloride 18 mm Cable Grommet for 12 mm Cable Dia. for 12 mm Cable Dia. 01070040010
- RS PRO Black Polyvinyl Chloride 16 mm Cable Grommet for 12 mm Cable Dia.
