Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia.

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.75

(exc. VAT)

€3.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.75
10 +€2.53

*price indicative

RS Stock No.:
577-495
Distrelec Article No.:
301-67-050
Mfr. Part No.:
2584590000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Material

Thermoplastic Elastomer

Colour

Light Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

12mm

Maximum Cable Diameter

13mm

Series

CABTITE SE

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy