Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia.

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.62

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€3.62
10 - 24€3.53
25 +€3.42

*price indicative

RS Stock No.:
577-726
Distrelec Article No.:
301-67-064
Mfr. Part No.:
2584890000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Material

Thermoplastic Elastomer

Colour

Light Grey

Minimum Operating Temperature

-40°C

Minimum Cable Diameter

5mm

Maximum Operating Temperature

90°C

Maximum Cable Diameter

6mm

Series

CABTITE SE

Standards/Approvals

IP66, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy