Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia.
- RS Stock No.:
- 577-776
- Distrelec Article No.:
- 301-67-055
- Mfr. Part No.:
- 2584660000
- Manufacturer:
- Weidmüller
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.75
(exc. VAT)
€3.38
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.75 |
| 10 + | €2.53 |
*price indicative
- RS Stock No.:
- 577-776
- Distrelec Article No.:
- 301-67-055
- Mfr. Part No.:
- 2584660000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Material | Thermoplastic Elastomer | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 8mm | |
| Series | CABTITE SE | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Material Thermoplastic Elastomer | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 8mm | ||
Series CABTITE SE | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia.
- Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia.
- Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia.
- Weidmüller CABTITE SE Grey RAL 7040 Thermoplastic Elastomer Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia.
- Weidmüller CABTITE SE Deep Black Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia.
- Weidmüller CABTITE SE Deep Black Thermoplastic Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia.
- Weidmüller CABTITE SE Deep Black Thermoplastic Elastomer Cable Grommet for 14 mm Cable Dia. for 13 mm Cable Dia.
- Weidmüller CABTITE SE Grey Thermoplastic Elastomer 20.7 mm Bush for 15 mm Cable Dia. for 14 mm Cable Dia. 2584560000
